Skip to content

SpillTech SPKHZ-95

HazMat 95-Gallon OverPack Salvage Drum Spill Kit, ext. dia. 31.75" x 41.5" H

Mfr. Part #: SPKHZ-95 / RS Stock #: 72228527

SpillTech

SpillTech SPKHZ-95

Mfr. Part #: SPKHZ-95
RS Stock #: 72228527

Description

HazMat 95-Gallon OverPack Salvage Drum Spill Kit, ext. dia. 31.75" x 41.5" H

In Stock:

3

Price

Qty.

Standard Price

1

$742.05

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Kit
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
HazMat
Color
Yellow
Type
Spill Kit
UPC Code
818502022785

Overview

Be prepared for fast response with a SpillTech® HazMat OverPack Salvage Drum Spill Kit! • Quick Response is Key Spills happen no matter how hard you try to avoid them. Forklifts knock over drums, tanks are punctured and transporters leak and drip. It is important to have the right sorbents on-hand when these spills occur to eliminate the slip-and-fall hazard. A quick response is the first order of business — and your best weapon — in the fight against spills. SpillTech® Spill Kits are packed with quality SpillTech® Products to help you clean up fast and comply with regulations. The Sorbents You Need Are All Inside Includes a variety of sorbents to handle nearly any type of caustic, hazardous or unknown spill — including acids, bases, solvents and chemicals; pre-packed in an X-rated DOT-approved 95-Gallon OverPack Salvage Drum. Self-contained Kit stores sorbent products for easy access as needed for spill control; saves time when quick response is necessary. Twist-on, double-wall lid with closed-cell gasket provides sealed and secure closure to protect sorbents from moisture, dirt and damage. Rust- and corrosion-free 100% polyethylene is durable to withstand rough handling. Easy-to-move Kit can be transported via standard material handling equipment. Customized for You Don’t see what you’re looking for We can customize a Spill Kit to your exact specifications, including the container, its contents and accessories, with no upcharge!