Spectrol / Sfernice / Vishay 008T000
Trimmer Tool; Adjustment; Tweeker; Glass Filled Nylon; Bld Thk 0.37in; Bld W 0.08in
Manufacturer #:
008T000
Allied Stock #:
70218982
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$2.32
(Each)
1 | $2.32 |
25 | $2.23 |
100 | $2.14 |
250 | $2.03 |
500 | $1.93 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Diameter, Overall | 0.255 " | |
For Use With | Spectrol Model 8 | |
Length, Overall | 5" (127 mm) | |
Body Material | Glass Filled Nylon | |
Type | Variable Resistor Hardware and Accessories | |
Width, Blade | 0.08 in. |
Overview
Spectrol's standard 3⁄4" and 1-1⁄4" rectangular trimming potentiometers (Models 43 and 70), may be easily panel mounted through the use of the Model 6 Panel Mount Adapters. These standard trimmer models can be quickly, easily, conveniently and economically converted into panel mount trimmers. Assembly is accomplished with the trimmer by snap-in, providing for minimal installation time. Adjustment tool is used to adjust trimmers. Can be used without magnetic or capacitance influence on the circuit.
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.