Spacecraft MS3106F22-19P

Image may be a representation.
See specs for product details.
Conn; Cir; MIL-5015; Plug; Metal; Str; Solder; 22 Sz; 14 #16 Pin Cnts
Manufacturer #: MS3106F22-19P
Allied Stock #: 70243267
RoHS Exempt
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$40.28 (Each)
1 $40.28
10 $35.80
25 $31.70
50 $28.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Application Mil-Aero/Industrial
Series MS3106 Series
Contact Plating Silver
Contact Type Pin
Body Material Aluminum Alloy
Mating Type Threaded
Mounting Type Cable
Number of Contacts 14
Shell Size 22
Type 5015 MIL Spec
Primary Type MIL/Aero
MIL Type Mil-5015
Housing Finish Olive Drab Cadmium

Overview

AS50151 Connectors,High Grade Aluminum Alloy Shell, Solder Contact. Material. Shells: High Grade Aluminum Alloy. Electrically conductive cadmium plating with olive drab chromate. Insulators: Neoprene. Contacts: Solder Type. Pins and Sockets are machined brass alloy with a silver plate finish. Class F environmental connectors with 1 piece strain relief

Product Added to Cart
Spacecraft
Conn; Cir; MIL-5015; Plug; Metal; Str; Solder; 22 Sz; 14 #16 Pin Cnts
Allied Stock #: 70243267
Mfr's Part #: MS3106F22-19P
$40.280 Each
Quantity added: