Spacecraft MS3106F14S-6S

Image may be a representation.
See specs for product details.
Conn; Cir; MIL-5015; Plug; Metal; Str; Solder; 14S Sz; 6 #16 Socket Cnts
Manufacturer #: MS3106F14S-6S
Allied Stock #: 70243178

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.64 (Each)
1 $16.64
10 $15.80
25 $15.01
50 $14.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Application Mil-Aero/Industrial
Series MS3106 Series
Contact Plating Silver
Contact Type Socket
Body Material Aluminum Alloy
Mating Type Threaded
Mounting Type Cable
Number of Contacts 6
Shell Size 14S
Type 5015 MIL Spec
Primary Type MIL/Aero
MIL Type Mil-5015
Housing Finish Olive Drab Cadmium

Overview

AS50151 Connectors,High Grade Aluminum Alloy Shell, Solder Contact. Material. Shells: High Grade Aluminum Alloy. Electrically conductive cadmium plating with olive drab chromate. Insulators: Neoprene. Contacts: Solder Type. Pins and Sockets are machined brass alloy with a silver plate finish. Class F environmental connectors with 1 piece strain relief

Product Added to Cart
Spacecraft
Conn; Cir; MIL-5015; Plug; Metal; Str; Solder; 14S Sz; 6 #16 Socket Cnts
Allied Stock #: 70243178
Mfr's Part #: MS3106F14S-6S
$16.640 Each
Quantity added: