Spacecraft MS3102E28-22P

Image may be a representation.
See specs for product details.
Conn; Circ; MIL-5015; Recpt; Metal; Str; Sldr; 28 Sz; 3 #16&3 #4 Pin Cnts; BoxMnt
Manufacturer #: MS3102E28-22P
Allied Stock #: 70242963

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.69 (Each)
1 $31.69
10 $28.17
25 $24.93
50 $22.05
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Application Mil-Aero/Industrial
Series MS3102 Series
Contact Plating Silver
Contact Type Pin
Body Material Aluminum Alloy
Mating Type Threaded
Mounting Type Box
Number of Contacts 6
Shell Size 28
Type 5015 MIL Spec
Primary Type MIL/Aero
MIL Type Mil-5015
Housing Finish Olive Drab Cadmium

Overview

AS50151 Connectors,High Grade Aluminum Alloy Shell, Solder Contact. Material. Shells: High Grade Aluminum Alloy. Electrically conductive cadmium plating with olive drab chromate. Insulators: Neoprene. Contacts: Solder Type. Pins and Sockets are machined brass alloy with a silver plate finish. Class E environmental connector with no rear accessory threads

Product Added to Cart
Spacecraft
Conn; Circ; MIL-5015; Recpt; Metal; Str; Sldr; 28 Sz; 3 #16&3 #4 Pin Cnts; BoxMnt
Allied Stock #: 70242963
Mfr's Part #: MS3102E28-22P
$31.690 Each
Quantity added: