Spacecraft MS3102A10SL-3P

Image may be a representation.
See specs for product details.
Conn; Circ; MIL-5015; Recpt; Metal; Str; Sldr; 10SL Sz; 3 #16 Pin Cnts; BoxMnt
Manufacturer #: MS3102A10SL-3P
Allied Stock #: 70242578

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.19 (Each)
1 $5.19
2 $4.99
10 $4.79
25 $4.39
Availability

0 can ship immediately.

455 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Application Mil-Aero/Industrial
Series MS3102 Series
Contact Plating Silver
Contact Type Pin
Body Material Aluminum Alloy
Mating Type Threaded
Mounting Type Box
Number of Contacts 3
Shell Size 10SL
Type 5015 MIL Spec
Primary Type MIL/Aero
MIL Type Mil-5015
Housing Finish Olive Drab Cadmium

Overview

AS50151 Connectors,High Grade Aluminum Alloy Shell, Solder Contact. Material. Shells: High Grade Aluminum Alloy. Electrically conductive cadmium plating with olive drab chromate. Insulators: Neoprene. Contacts: Solder Type. Pins and Sockets are machined brass alloy with a silver plate finish. Class A non-environmental connector with no rear accessory threads

Product Added to Cart
Spacecraft
Conn; Circ; MIL-5015; Recpt; Metal; Str; Sldr; 10SL Sz; 3 #16 Pin Cnts; BoxMnt
Allied Stock #: 70242578
Mfr's Part #: MS3102A10SL-3P
$5.190 Each
Quantity added: