Spacecraft MS3100R36-5P

Image may be a representation.
See specs for product details.
Conn; Circ; MIL-5015; Recpt; Metal; Str; Sldr; 36 Sz; 4 #0 Pin Cnts; WallMnt
Manufacturer #: MS3100R36-5P
Allied Stock #: 70242517

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$78.89 (Each)
1 $78.89
10 $70.12
25 $62.07
50 $54.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Application Mil-Aero/Industrial
Series MS3100 Series
Contact Plating Silver
Contact Type Pin
Body Material Aluminum Alloy
Mating Type Threaded
Mounting Type Wall
Number of Contacts 4
Shell Size 36
Type 5015 MIL Spec
Primary Type MIL/Aero
MIL Type Mil-5015
Housing Finish Olive Drab Cadmium

Overview

AS50151 Connectors,High Grade Aluminum Alloy Shell, Solder Contact. Material. Shells: High Grade Aluminum Alloy. Electrically conductive cadmium plating with olive drab chromate. Insulators: Neoprene. Contacts: Solder Type. Pins and Sockets are machined brass alloy with a silver plate finish. Class R environmental connector with grommet nut

Product Added to Cart
Spacecraft
Conn; Circ; MIL-5015; Recpt; Metal; Str; Sldr; 36 Sz; 4 #0 Pin Cnts; WallMnt
Allied Stock #: 70242517
Mfr's Part #: MS3100R36-5P
$78.890 Each
Quantity added: