Southwire Tools & Equipment 4187SW8802
Outdoor Ext. Cord, 3 Way, Lighted End, 12/3. SJTW, Yellow, 25'
Mfr. Part #: 4187SW8802 / RS Stock #: 71274611
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$47.44
5
$45.54
10
$44.60
25
$43.65
50
$42.70
100
$41.75
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
25 ft
Cable Type
SJTW
Conductor Size
12 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
5-15P
Connector Type Cable end 2
5-15R
Current Rating
15 A
Jacket Color
Yellow
Jacket Material
Polyvinyl Chloride
Number of Conductors
3
UPC Code
029892330729