Souriau UTS710D6S

Image may be a representation.
See specs for product details.
6 Pole Panel Mount Connector Socket; 10Shell Size; Female Contacts
Manufacturer #: UTS710D6S
Allied Stock #: 70449747

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$12.92 (Each)
1 $12.92
5 $12.28
10 $11.66
20 $11.07
Availability

0 can ship immediately.

438 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series UTS Series
Contact Plating Gold
Gender Receptacle, Female Sockets
Mating Type Bayonet
Mounting Type Panel Mount/Bulkhead/Through Hole
Number of Contacts 6
Termination Solder
Type IP68/IP69K
Packaging Bulk
Keyed Position N (Normal)
Primary Type Sealed
IP Rating IP68 ; IP69K
Housing Finish Thermoplastic

Overview

Souriau UTS Series- Trim Trio Circular Connectors:

The industrial UTS Series IP68 / IP69K plastic circular connector with rapid locking system bayonet coupling and extreme sealing performances is available in 5 shell sizes and 30 insert arrangements. Hi-Seal version available offering extreme sealing performance in unmated and mated conditions and compatible with MIL-DTL-26482.

Features:

  • Full Plastic connector
  • 250 mating cycle
  • 1/3-turn-bayonet coupling
  • UL / IEC qualified
  • Interchangeable/Intermateable with UTG & UTO series*
  • High resistance to UV and corrosion
  • IP68 / IP69K sealing even in dynamic situations

  • Product Added to Cart
    Souriau
    6 Pole Panel Mount Connector Socket; 10Shell Size; Female Contacts
    Allied Stock #: 70449747
    Mfr's Part #: UTS710D6S
    $12.920 Each
    Quantity added: