Souriau UTG61619SN

Image may be a representation.
See specs for product details.
Conn.; Circ.; Plug; 16 Shell Sz; FemaleInsert; 19 #16 Socket Cnts; UTG
Manufacturer #: UTG61619SN
Allied Stock #: 70241660
RoHS Compliant

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70129829
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series UTG Series
Type IP67
Primary Type Sealed

Overview

Souriau UTG Series - Metal and Plastic Connector for Heavy Use:

The UTG series is a circular connector with a 1/3 bayonet coupling to quickly connect the system and secured connection due to an audible click which guarantees the proper connection. UTG connectors use the advantages of plastic and metal to offer you a lightweight solution combined with high durability with up to 500 mating cycles. UTG connectors answer the need for economical lightweight and robust coupling. Within the UTG series, the large choice of layouts offers you the option to mix signal and power or copper and optic within the same connector.

UTG series guarantees safety conditions with UL94V0 approval and environmental REACH and RoHS qualifications. UTG connectors use the Trim Trio contacts and are fully compatible with UTS and UT0 series, which provides you the option to change from one series to another without tools or panel cut-out modifications. Now your product upgrade is easier, faster and without additional costs!


Features:

  • Operating temperature: 40°C +105°C
  • Sealing: IP65
  • UV Resistance
  • Resistance to shock and vibrations
  • Standard: UL94V0
  • RoHS
  • REACH
  • 500 mating cycles

  • Product Added to Cart
    Souriau
    Conn.; Circ.; Plug; 16 Shell Sz; FemaleInsert; 19 #16 Socket Cnts; UTG
    Allied Stock #: 70241660
    Mfr's Part #: UTG61619SN
    $19.050 Each
    Quantity added: