Souriau UTG6103SN
RoHS Compliant Part
Resources
50 | $14.02 |
Product Attribute | Attribute Value | Search |
---|---|---|
Angle | Straight | |
Application | Commercial | |
Series | UTG Series | |
Color | Black | |
Contact Type | Socket | |
Gender | Cable Plug | |
Housing Type | Plastic | |
Insert Arrangement | 10-3 | |
Housing Material | Thermoplastic with Metal Coupling Ring | |
Mounting Type | Free Hanging | |
Number of Contacts | 3 | |
Shell Size | 10 | |
Type | IP65 | |
Wire Size | 16 | |
Agency Approvals | UL Recognized/VDE | |
Primary Type | Sealed | |
Special Features | Metal Bayonet Lock | |
Mates With | Trim Trio® UT0 & UTP Industrial Connectors | |
IP Rating | IP68 |
Overview
Souriau UTG Series - Metal and Plastic Connector for Heavy Use:
The UTG series is a circular connector with a 1/3 bayonet coupling to quickly connect the system and secured connection due to an audible click which guarantees the proper connection. UTG connectors use the advantages of plastic and metal to offer you a lightweight solution combined with high durability with up to 500 mating cycles. UTG connectors answer the need for economical lightweight and robust coupling. Within the UTG series, the large choice of layouts offers you the option to mix signal and power or copper and optic within the same connector.
UTG series guarantees safety conditions with UL94V0 approval and environmental REACH and RoHS qualifications. UTG connectors use the Trim Trio contacts and are fully compatible with UTS and UT0 series, which provides you the option to change from one series to another without tools or panel cut-out modifications. Now your product upgrade is easier, faster and without additional costs!
Features: