Souriau SM16ML11TK6

Image may be a representation.
See specs for product details.
Contact; crimp; TrimTrio; male; 16awg; 1.6mm
Manufacturer #: SM16ML11TK6
Allied Stock #: 70449734

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.55 (Each)
1 $0.55
100 $0.52
250 $0.48
500 $0.38
1000 $0.32
2500 $0.28
Availability

1867 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SM/SC-M Series
Contact Type Pin
Wire Size 16

Overview

Souriau SM/SC-M Series - Machined AWG16 Stamped & Formed Contacts for TRIM TRIO Connectors:

SC / SM #16 (1.6mm) stamped and formed contacts are two piece strip and formed crimp snap-in pin and sockets. These contacts are suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series composed of #16 cavities. This contact concept give you an high flexibility to switch from a connector series to another without the need to change the crimping tools, that means no additional investment and no need a new qualification. SC / SM #16 (1.6mm) stamped and formed contacts consist of a crimp body made of high conductive copper alloy and a stainless steel retaining spring featuring retention in the housing cavity and a closed entry socket to prevent probe damage.
These contacts are available with a wide range of plating to answer to all of you need in term of electrical performances: we propose gold, gold flash, tin over nickel plating and selective plating options. The contact is with its open barrel is standard available on strip and packaged with 3000 pcs on reel. This reel packaging combined with semi or even full automatic crimp tooling provides the added advantage of a lower production cost for high series volumes. For lower volumes, we also proposed a loose piece packaging adapted for manual crimping process.

Any TRIM TRIO size 16 contact can be used in any contact position in any connector in the TRIM TRIO size 16 interconnection system:

  • MS-M / MSG / MB
  • SMS Qikmate
  • UTG
  • UTP
  • UT0
  • MBG

    Features:
  • Suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series
  • Available with a wide range of plating to answer to all of you need in term of electrical performances
  • Made from high conductive copper alloy with gold or tin over nickel plate finish.
  • Two piece construction with dual-purpose spring which serves for contact retention and protects the body against damage.
  • Contacts available on reel (standard) and in bulk packing (100 pcs).
  • Suitable for high volumes and lower installation cost.

  • Product Added to Cart
    Souriau
    Contact; crimp; TrimTrio; male; 16awg; 1.6mm
    Allied Stock #: 70449734
    Mfr's Part #: SM16ML11TK6
    $0.550 Each
    Quantity added: