Souriau RC20M12D28

Image may be a representation.
See specs for product details.
connector comp; size 16 machined crimp socket contact; for 22-20awg wire; gold plt
Manufacturer #: RC20M12D28
Allied Stock #: 70129582
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RC20M Series
Contact Plating Gold
Type Socket
Wire Size 22-20 AWG

Overview

Size 16 RM/RC .063" (1.6mm) diameter contacts are precision solid machined crimp snap-in pin and sockets for heavy duty top performance requirements. Springs on both contacts are made of spring-tempered, heat threated, berylium copper.
The socket inner spring supplies high contact pressure to ensure low-resistance contact between pin and socket. The socket contact features closed entry to prevent probe damage. Crimp barrels have insulation grips for vibration support and are provided with a cable stop and inspection hole.

Product Added to Cart
Souriau
connector comp; size 16 machined crimp socket contact; for 22-20awg wire; gold plt
Allied Stock #: 70129582
Mfr's Part #: RC20M12D28
$99.250 Pack of 25
Quantity added: