Souriau-Sunbank by Eaton MS27656T15F19PA
Connector RCPT 19POS WALL MNT W/PINS
Mfr. Part #: MS27656T15F19PA / RS Stock #: 70447381
Price
Qty.
Standard Price
1
$46.94
5
$45.53
10
$44.60
50
$42.25
100
$39.90
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Gold
Features
Shielded
Gender
Male pins ; Receptacle
Housing Finish
Aluminum ; Nickel Plated ; Electroless
Keyed Position
A
Mating Type
Bayonet
MIL Type
MIL-DTL-38999
Mounting Type
Panel Mount ; Flange
Number of Contacts
19
Packaging
Bulk
Primary Type
MIL/Aero
Series
MS27656T15 Series
Termination
Crimp
Type
38999 MIL Spec
Overview
High contact density connectors with high reliability. This 8LT product family is qualified in accordance to the MIL-DTL-38999 Series I. Originally designed to meet the high performance needs of the aerospace industries & military applications, it is also now used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell.