Souriau MS27467T25B4SB

Image may be a representation.
See specs for product details.
Connector PLUG 56POS STRAIGHT W/SCKT
Manufacturer #: MS27467T25B4SB
Allied Stock #: 70445806
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$98.15 (Each)
1 $98.15
5 $93.24
10 $88.58
Availability

0 can ship immediately.

37 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MS27467T25 Series
Contact Plating Gold
Gender Plug, Female Sockets
Mating Type Bayonet
Mounting Type Free Hanging (In-Line)
Number of Contacts 56
Termination Crimp
Type 38999 MIL Spec
Features Shielded
Packaging Bulk
Keyed Position B
Primary Type MIL/Aero
MIL Type MIL-DTL-38999
Housing Finish Aluminum, Olive Drab Cadmium Plated

Overview

High contact density connectors with high reliability. This 8LT product family is qualified in accordance to the MIL-DTL-38999 Series I. Originally designed to meet the high performance needs of the aerospace industries & military applications, it is also now used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell.

Product Added to Cart
Souriau
Connector PLUG 56POS STRAIGHT W/SCKT
Allied Stock #: 70445806
Mfr's Part #: MS27467T25B4SB
$98.150 Each
Quantity added: