Souriau MS27466T23F53P

Image may be a representation.
See specs for product details.
Connector RCPT 53POS WALL MNT W/PINS
Manufacturer #: MS27466T23F53P
Allied Stock #: 70445479
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$55.88 (Each)
1 $55.88
Availability

0 can ship immediately.

79 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MS27466T23 Series
Contact Plating Gold
Gender Receptacle, Male Pins
Mating Type Bayonet
Mounting Type Panel Mount/Flange
Number of Contacts 53
Termination Crimp
Type 38999 MIL Spec
Features Shielded
Packaging Bulk
Keyed Position N (Normal)
Primary Type MIL/Aero
MIL Type MIL-DTL-38999
Housing Finish Aluminum, Nickel Plated, Electroless

Overview

High contact density connectors with high reliability. This 8LT product family is qualified in accordance to the MIL-DTL-38999 Series I. Originally designed to meet the high performance needs of the aerospace industries & military applications, it is also now used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell.

Product Added to Cart
Souriau
Connector RCPT 53POS WALL MNT W/PINS
Allied Stock #: 70445479
Mfr's Part #: MS27466T23F53P
$55.880 Each
Quantity added: