Souriau MS27466T15F19S

Image may be a representation.
See specs for product details.
Connector RCPT 19POS WALL MT W/SCKT
Manufacturer #: MS27466T15F19S
Allied Stock #: 70445408
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.67 (Each)
1 $44.67
10 $42.43
25 $40.31
Availability

0 can ship immediately.

81 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MS27466T15 Series
Contact Plating Gold
Gender Receptacle, Female Sockets
Mating Type Bayonet
Mounting Type Panel Mount/Flange
Number of Contacts 19
Termination Crimp
Type 38999 MIL Spec
Features Shielded
Packaging Bulk
Keyed Position N (Normal)
Primary Type MIL/Aero
MIL Type MIL-DTL-38999
Housing Finish Aluminum, Nickel Plated, Electroless

Overview

High contact density connectors with high reliability. This 8LT product family is qualified in accordance to the MIL-DTL-38999 Series I. Originally designed to meet the high performance needs of the aerospace industries & military applications, it is also now used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell.

Product Added to Cart
Souriau
Connector RCPT 19POS WALL MT W/SCKT
Allied Stock #: 70445408
Mfr's Part #: MS27466T15F19S
$44.670 Each
Quantity added: