Souriau JMXHH1G05FSUDSG

Image may be a representation.
See specs for product details.
Receptacle Front Mount; Shell size 1; 05 Socket contacts; Solder
Manufacturer #: JMXHH1G05FSUDSG
Allied Stock #: 71025058
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.76 (Each)
25 $20.76
50 $19.77
100 $19.16
250 $18.59
500 $17.79
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series JMX Series
Color Grey
Contact Size 0.9 mm
Contact Type Socket
Gender Receptacle
Material PEI
Mounting Type Front Mount
Termination Solder
Contact Layout 05

Overview

Easy Push-Pull Latch Design for High Reliability and High Quality Applications:

Souriau JMX Series Plastic Push-Pull Coupling Connectors offer reliable mating with a push-pull locking mechanism that only requires two fingers to mate/unmate securely with an audible and tactile indicator. The JMX connectors are capable of mating over 2,000 times. These IP68 rated connectors offer protection from fluid ingress and liquid projection in mated or unmated condition. Souriau JBX Metal Push-Pull Circular Connectors are designed for both indoor and outdoor high-reliability applications requiring a quick-and-easy connect/disconnect method and can withstand up to 5,000 mating cycles. The design features a small footprint for ease-of-use in limited spaces and a 360° EMI shielded metal housing for reliable signal integrity performance, even in high vibration and shock environments.

The waterproof and extreme high temperature resistance characteristics of the JMX series makes it ideal for Medical, Instrumentation and Measurement applications. However, the plastic Push-Pull connectors can also be used in a diversity of other Industrial applications requiring a lightweight, yet durable harsh environment interconnect solution.

The JMX plastic Push-Pull Connector Series guarantees a reliable and secure connection with only two fingers. Connectors are available in 6 keys and 9 color identifying codes to avoid situations of incorrect mating. Capable of over 2,000 mating cycles, this series is also able to withstand steam autoclave sterilization per IEC 60601-1 (up to 200 cycles). In addition, it will protect your equipment from fluid ingress due to its IP68 attributes in mated and unmated conditions.


Features:

  • Will withstand steam autoclave sterilization (Pre-vacuum & gravity displacement process) : 200 cycles
  • IP68 (Mated and unmated conditions)
  • 2000 mating cycles
  • UL94 V-0
  • RoHS and REACH compliant
  • Crimp or solder termination
  • Operating temperature:
  • Receptacle: -20°C +100°C
  • Plug: -40°C +125°C
  • Short term (autoclaving): Resistance up to +134°C


  • Product Added to Cart
    Souriau
    Receptacle Front Mount; Shell size 1; 05 Socket contacts; Solder
    Allied Stock #: 71025058
    Mfr's Part #: JMXHH1G05FSUDSG
    $20.760 Each
    Quantity added: