Skip to content
Souriau

Souriau JBXFD1G02MCSDSR

Mfr. Part #: JBXFD1G02MCSDSR
Allied Stock #: 70129698

Description

CIRCLUAR PUSH PULL CONNECTOR; PLUG; SHELL 1; 2P; CRIMP

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

25

$30.14

125

$29.24

250

$28.63

1250

$27.13

2500

$25.62

Minimum Qty: 25
Multiples Of: 25
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Gender Cable Plug
IP Rating IP68
Number of Contacts 2
Primary Type Push Pull
Series JBX Series
Size 1
Termination Crimp
Type Plug
Product Added to Cart
Souriau
CIRCLUAR PUSH PULL CONNECTOR; PLUG; SHELL 1; 2P; CRIMP
Allied Stock #: 70129698
Mfr's Part #: JBXFD1G02MCSDSR
$30.140 Each
Quantity added: