Souriau JBX1CTFC13

Image may be a representation.
See specs for product details.
Socket contact; Crimp; 1.3 mm
Manufacturer #: JBX1CTFC13
Allied Stock #: 71025160
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.01 (Each)
1000 $4.01
2000 $3.81
3000 $3.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series JBX Series
Contact Size 1.3 mm
Contact Type Socket
Termination Crimp

Overview

Easy Push-Pull Latch Design for High Reliability and High Quality Applications:

The JBX Series is a metal push-pull connector available in IP40 and IP68 sealing that is suited for indoor and outdoor applications such as medical, building automation, instrumentation, measurement, off-road, mining or telecom. JBX connectors guarantee a reliable and secure connection by using a push-pull locking mechanism that requires only two fingers to mate and unmate the connector. An audible and visual indicator will ensure a reliable locking, capable to resist to more than 5,000 cycles.

The 360° EMI shielding ensures a proper transmission and signal integrity, which makes it optimal for high resolution imaging applications. The use of 0.5 mm contacts and miniature housing make JBX connectors suitable for tight application. Mixed layouts combine power and signal contacts in a unique interconnection solution to reduce system complexity and minimize component /installation cost.


Features:

  • Operating temperature range: -40° + 125°C
  • IP40 / IP68 in mated and unmated condition
  • UL94 V-0
  • > 5000 cycles
  • RoHS
  • REACH



  • Product Added to Cart
    Souriau
    Socket contact; Crimp; 1.3 mm
    Allied Stock #: 71025160
    Mfr's Part #: JBX1CTFC13
    $4.010 Each
    Quantity added: