Souriau D38999/26JC8JN

Image may be a representation.
See specs for product details.
Connector PLUG 8POS STRAIGHT W/SCKT
Manufacturer #: D38999/26JC8JN
Allied Stock #: 70444031

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$62.19 (Each)
1 $62.19
10 $59.08
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series D38999/26JC Aluminium Series
Contact Plating Gold
Gender Plug, Female Sockets
Mating Type Threaded
Mounting Type Free Hanging (In-Line)
Number of Contacts 8
Termination Crimp
Type 38999 MIL Spec
Features Shielded
Packaging Bulk
Keyed Position N (Normal)
Primary Type MIL/Aero
MIL Type MIL-DTL-38999
Housing Finish Composite, Olive Drab Cadmium Plated

Overview

This product family is in accordance with MIL-DTL-38999 K Serie III , EN 3645 and CECC standard for bronze shell. Proposed in aluminium, composite, stainless steel, titanium and bronze versions. This family gives: A high contact density up to 128 contacts #22D; A quick screw coupling with self locking mechanism; 100% scoop proof offering polarising options by angular positioning of keys; EMI enhanced protection by shielding ring and shell to shell bottoming. Its choice is recommended wherever weight is critical (typically –30% versus aluminium version) or particularly in harsh climatic and mechanical environments. Applications: Aeronautics and military, marine and offshore, industrial.

Product Added to Cart
Souriau
Connector PLUG 8POS STRAIGHT W/SCKT
Allied Stock #: 70444031
Mfr's Part #: D38999/26JC8JN
$62.190 Each
Quantity added: