Souriau D38999/20WG75SA

Image may be a representation.
See specs for product details.
Connector RCPT 4POS WALL MNT W/SCKT
Manufacturer #: D38999/20WG75SA
Allied Stock #: 70442443
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$218.03 (Each)
1 $218.03
Availability

0 can ship immediately.

18 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series D38999/20WG Aluminium Series
Contact Plating Gold
Gender Receptacle, Female Sockets
Mating Type Threaded
Mounting Type Panel Mount/Flange
Number of Contacts 4
Termination Crimp
Type 38999 MIL Spec
Features Shielded
Packaging Bulk
Keyed Position A
Primary Type MIL/Aero
MIL Type MIL-DTL-38999
Housing Finish Aluminum, Olive Drab Cadmium Plated

Overview

This product family is in accordance with MIL-DTL-38999 K Serie III , EN 3645 and CECC standard for bronze shell. Proposed in aluminium, composite, stainless steel, titanium and bronze versions. This family gives: A high contact density up to 128 contacts #22D; A quick screw coupling with self locking mechanism; 100% scoop proof offering polarising options by angular positioning of keys; EMI enhanced protection by shielding ring and shell to shell bottoming. Its choice is recommended wherever weight is critical (typically –30% versus aluminium version) or particularly in harsh climatic and mechanical environments. Applications: Aeronautics and military, marine and offshore, industrial.

Product Added to Cart
Souriau
Connector RCPT 4POS WALL MNT W/SCKT
Allied Stock #: 70442443
Mfr's Part #: D38999/20WG75SA
$218.030 Each
Quantity added: