Souriau 8STA01835SN

Image may be a representation.
See specs for product details.
8STA Series; 66 Pole Pmnt Conn Socket; 18Size; Female Contacts; Bayonet Mating; IP67
Manufacturer #: 8STA01835SN
Allied Stock #: 70450079

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$72.74 (Each)
1 $72.74
Availability

0 can ship immediately.

1 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 8STA Series
Type 38999 Commercial/JN1003
Primary Type MIL/Aero

Overview

Souriau 8STA Series, Size 18 Oval Flange Receptacle Connectors
Souriau 8STA series, size 18 oval flange circular receptacle connectors are derived from MIL-DTL-38999 specifications and developed primarily for the motorsport connector market, durable, lightweight receptacle connectors with a superb tolerance to vibration, impact and harsh environments. These Souriau 8STA motorsport connectors are small and light weight circular receptacle connectors suitable for Formula 1, Moto GP, WRC, Nascar, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series oval flange circular receptacle connectors size 18 feature a Color coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these motorsport developed 8STA connectors are available with male or female gender contacts.

Product Added to Cart
Souriau
8STA Series; 66 Pole Pmnt Conn Socket; 18Size; Female Contacts; Bayonet Mating; IP67
Allied Stock #: 70450079
Mfr's Part #: 8STA01835SN
$72.740 Each
Quantity added: