Souriau 8D711Z99PN

Image may be a representation.
See specs for product details.
8D Series; 7Way Pmnt Conn RECP; Pin Contacts; Size 11; Screw Coupling; MIL-DTL-38999
Manufacturer #: 8D711Z99PN
Allied Stock #: 70450428
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$101.91 (Each)
1 $101.91
5 $89.16
25 $76.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 8D Series
Type 38999 Commercial
Primary Type MIL/Aero
MIL Type MIL-DTL-38999

Overview

Souriau 8D Series Jam Nut Receptacle,Threaded Coupling, Black Zinc
Souriau 8D series jam nut receptacle connectors, built in accordance to MIL-DTL-38999, are aluminum bodied and black zinc plated durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These jam nut receptacle connectors feature a coupling thread and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.

Product Added to Cart
Souriau
8D Series; 7Way Pmnt Conn RECP; Pin Contacts; Size 11; Screw Coupling; MIL-DTL-38999
Allied Stock #: 70450428
Mfr's Part #: 8D711Z99PN
$101.910 Each
Quantity added: