Souriau 8D511Z99SN

Image may be a representation.
See specs for product details.
D38999 Conn; 8D; plug; female; 7 way; thread
Manufacturer #: 8D511Z99SN
Allied Stock #: 70450408
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$120.42 (Each)
1 $120.42
5 $105.38
25 $90.32
Availability

0 can ship immediately.

12 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 8D Series
Type 38999 Commercial
Primary Type MIL/Aero

Overview

Souriau 8D Series Plug with RFI Shielding,Threaded, Black Zinc
Souriau 8D series plug connectors, built in accordance to MIL-DTL-38999, series III type, are aluminum bodied and black zinc plated durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These plug connectors feature a quick action screw coupling which will never accidently unscrew and are 100% scoop proof with RFI - EMI 360 degree shielding and offer shell to shell continuity. Souriau 8D series plug connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with contacts.

Product Added to Cart
Souriau
D38999 Conn; 8D; plug; female; 7 way; thread
Allied Stock #: 70450408
Mfr's Part #: 8D511Z99SN
$120.420 Each
Quantity added: