



Mfr. Part #: SDN10-24-480C
Allied Stock #: 70211533
Description
Power Supply, AC-DC, 24V, 10A, 320-540 VAC 3-Ph, Enclosed, SDN Series
Availability
Can ship immediately: |
13 |
---|---|
On order: |
35 |
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$362.77 |
5 |
$351.88 |
10 |
$344.62 |
Product Attribute | Attribute Value | Search |
---|---|---|
Configuration | Enclosed | |
Depth | 4.36" (110.7mm) | |
Frequency | 47-63 Hz | |
Height | 4.85" (123.2mm) | |
Input Voltage | 347 VAC 3Ph ; 380 VAC 3Ph ; 400 VAC 3Ph ; 415 VAC 3Ph ; 440 VAC 3Ph ; 460 VAC 3Ph ; 480 VAC 3Ph | |
Input Voltage Range | 320-540 VAC 3Ph | |
Maximum Operating Temperature | 60 C | |
Minimum Operating Temperature | -25 C | |
Mounting Type | DIN Rail Mount | |
Number of Outputs | 1 Output | |
Operation | PFC | |
Output Current | 10 A | |
Output Power | 240 W | |
Output Voltage | 24 VDC | |
Primary Type | AC-DC | |
Series | SDN-C Series | |
Special Features | Parallelable ; DC OK Signal ; Adjustable Voltage | |
Type | Industrial | |
Width | 2.36" (59.9mm) |
Accessories
People Also Bought