Skip to content
SolaHD

SolaHD 63-28-275-8

Mfr. Part #: 63-28-275-8
Allied Stock #: 70098602

Description

Transformer, 7500 VA, 26.91 in., 9.27, 362 lbs., Hardwired Series, C

Availability

Can ship immediately:

0

Price

Qty.

Standard Price

1

$7,367.82

3

$7,220.46

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
0 item(s) added to cart
Product Specifications
Product Attribute Attribute Value Search
Capacity 7500 VA
Depth 9" (228.6mm)
Frequency 60 Hz Hz
Height 27" (685.8mm)
Input Voltage 208/240/480 V
Outline C
Output Voltage 120/208/240 V
Phase 1
Primary Type Power Protection
Series Hardwired Series
Type Constant Voltage Transformer
Weight 362 lbs.
Width 26" (660.4mm)