Skip to content
SolaHD

SolaHD 63-23-250-8

Mfr. Part #: 63-23-250-8
Allied Stock #: 70098601

Description

Transformer, 5000 VA, 28.53 in., 9.27, 222 lbs., Hardwired Series, B

Availability

Can ship immediately:

0

Price

Qty.

Standard Price

1

$5,819.25

3

$5,702.87

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
0 item(s) added to cart
Product Specifications
Product Attribute Attribute Value Search
Capacity 5000 VA
Depth 9" (228.6mm)
Frequency 60 Hz Hz
Height 28" (711.2mm)
Input Voltage 120/208/240/480 V
Outline B
Output Voltage 120/208/240 V
Phase 1
Primary Type Power Protection
Series Hardwired Series
Type Constant Voltage Transformer
Weight 222 lbs.
Width 13" (330.2mm)