SolaHD 23-28-275-6
Transformer, 7500 VA, 26.91 in., 25.81, 365 lbs., CVS Series, C
Mfr. Part #: 23-28-275-6 / RS Stock #: 70098576
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9,907.74
3
$9,709.61
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
7500 VA
Dimensions
27.00 in H X 9.00 in D
Frequency
60 Hz Hz
Outline
C
Output Voltage
120/240 VAC
Phase
1 Phase
Primary Type
Power Protection
Type
Constant Voltage Transformer
Weight
365 lb
Overview
Superior voltage regulation of ±1% sets the CVS Series apart from other power conditioning technologies on the market. Extremely tight regulation is accomplished by Sola/Hevi-Duty's patented ferroresonant transformer technology. The CVS recreates a well regulated sinusoidal waveform that is well isolated from input disturbances including impulses, brownouts, severe waveform distortion, swells, and sags. No other power conditioning technology provides as complete a solution against these power quality disturbances. The CVS Series is ideal for applications where even a small amount of change in voltage level can lead to unscheduled downtime, mis-operation, incorrect data or scrapped production. Specifications: Input: VA Ratings: 30 to 7,500 VA. Input Voltage Range: +10/-20% of nominal. Input Frequency: 60 Hz. Output: Voltage Regulation: ±1% for an input line variation of +10/-20%. No loss of output for line loss of 3 mSec. Overload: Output collapses with overload; limits output current to a maximum of 2x rated current. Output Harmonic Distortion: 3% total RMS content at full load. Harmonic Rejection: Rejects severe waveform harmonics. Noise Isolation: 40 dB common and normal mode. Surge Suppression: Up to 6,000 Volt surges are suppressed to safe levels per ANSI/IEEE C62.41-1980 Class A and B waveforms. Efficiency: Up to 92% at full load. Environmental Operating Temperature: -20°C to +50°C. Audible Noise: 32 dBA to 65 dBA. Approvals (Except as Indicated) Listed to UL 1012; Certified to CSA C22.2, No. 66. Warranty: Ten-year limited warranty.
Applications: ?Industrial Automation and Control Equipment PLCs
Marine Navigation Equipment
Analytical Laboratory and Factory Automating Equipment
Photographic Enlargers
Photo Processing Equipment
Closed-Circuit TV Transmission
Sound/Recording Systems
Features and Benefits:
Applications Requiring Precise Voltage Regulation Can Expect to Receive ±1% Output Regulation for Input Variation of +10 to -20%
Protects Premise Wiring Since Non-Linear Loads Are Reflected Back to the Utility as Near Sinusoidal
Safety Agency Approved: All CVSs Are UL Listed and CSA Certified
Dual Function, Can Act as a Stepup or Stepdown Transformer in Addition to Providing Regulation
Sinewave Output Even with a Distorted Source; Input Harmonics Are Eliminated
Half-Load Input Voltage Range of +15 to -50% Input for +5, -10% Regulation
Applications: ?Industrial Automation and Control Equipment PLCs
Features and Benefits: