SMC Corporation ZP13BN

Image may be a representation.
See specs for product details.
Pad; Vacuum; NBR; 13 mm; B13; 13; 19 mm; 18.5 mm
Manufacturer #: ZP13BN
Allied Stock #: 70070762

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.50 (Each)
1 $5.50
3 $5.30
Availability

3 can ship immediately.

119 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ZP Series
Diameter 13, 19 mm
Height 0.728" (18.5mm)
Material NBR
Size B13
Diameter, Pad 13 mm
Pad Type Bellows

Overview

SMC vacuum cups, buffers, fittings and wiring solutions allow the broadest utilization of technology and performance to meet your design specifications. Most options are modular allowing you to add only those that are relevant to your application. SMC vacuum cups are available in many different materials, sizes and shapes, and include options like stroke buffers to ensure that a perfect fit is made for each application. The diverse performance characteristics of SMC vacuum products allow utilization in a wide array of applications from manufacturing, packaging, assembly, to material handling. Precision combined with performance and a full line of accessories offers a comprehensive engineering solution to meet your specific need.

SMC vacuum cups are designed in a range of 19 diameters from 2 mm to 200 mm for use in delicate or heavy applications. SMC vacuum cups are available to fit many unusual shapes and are constructed from a variety of premium materials such as Silicon, NBR, Urethane, Fluorine etc.

Installation options can be specified on either spring loaded buffers or threaded stems.

Features

  • 3 Types of Stem: 1) Standard, 2) With Buffer Spring to Allow Objects of Differing Height to Be Picked Up, 3) With Female Thread, Top Entry, Suitable for Use with Hollow Rod Cylinders
  • Different Pad Sizes and Styles Available
  • Pad Styles: -Flat, -Deep, for Curved Objects, -Bellows, Absorbs Misalignment
  • Variety of Models Accommodate a Wide Range of Applications

  • Product Added to Cart
    SMC Corporation
    Pad; Vacuum; NBR; 13 mm; B13; 13; 19 mm; 18.5 mm
    Allied Stock #: 70070762
    Mfr's Part #: ZP13BN
    $5.500 Each
    Quantity added: