SMC Corporation VXD242HSB

Image may be a representation.
See specs for product details.
VXD2 Valve; Water; 2-Port; Pilot Op; NC; 1/2 NPT; 15mm 24 VDC; 15A
Manufacturer #: VXD242HSB
Allied Stock #: 70345446
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$71.93 (Each)
1 $71.93
3 $68.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series VXD2 Series
Configuration NC
For Use With Water
Type Pilot Operated
Voltage, Coil 24 VDC
Number of Ports 2
Orifice Size 15 mm
Size, Port 1/2" NPT
Primary Type Solenoid Valve
Electrical Entry Conduit
Family Name VX Family of Media Valves

Overview

Features

  • For Water
  • Improvement of Corrosion Resistance
  • Enclosure: Equivalent to IP65
  • Flame Resistance UL 94 V-0 Conformed
  • Low Noise Construction
  • Improvement of Maintenance Performance
  • Mounting Threads on the Bottom (A Dedicated Bracket Is Available)

  • Product Added to Cart
    SMC Corporation
    VXD2 Valve; Water; 2-Port; Pilot Op; NC; 1/2 NPT; 15mm 24 VDC; 15A
    Allied Stock #: 70345446
    Mfr's Part #: VXD242HSB
    $71.930 Each
    Quantity added: