SMC Corporation VX232AJA

Image may be a representation.
See specs for product details.
2 port solenoid VX2 Valve for 3/8 inch; 110 VAC; NBR
Manufacturer #: VX232AJA
Allied Stock #: 70403254
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$57.75 (Each)
1 $57.75
3 $54.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series VX2 Series
Voltage, Coil 110 VAC
Family Name VX Family of Media Valves

Overview

VX2*0, Single Unit, Direct Operated 2 Port Solenoid Valve for Air:

The VX2 for air is available with resin and aluminum body. Resin body is offered with one touch fitting to reduce installation time. Three body sizes are available, with port size ranges from 1/8 to 1/2 inch (6 to 12mm with resin body). NBR seal is used as standard and FKM or EPDM is optional. Flow rate ranges from Cv of 0.23 to 2.21.

Features:

  • IP65 enclosure
  • Normally Closed and Normally Open type available, Class B coil
  • Special construction improves service life when compared with current shading coil
  • Power consumption: size 1 - 4.5w; size 2 - 7w; size 3 - 10.5w
  • Body material: aluminum, resin

  • Product Added to Cart
    SMC Corporation
    2 port solenoid VX2 Valve for 3/8 inch; 110 VAC; NBR
    Allied Stock #: 70403254
    Mfr's Part #: VX232AJA
    $57.750 Each
    Quantity added: