SMC Corporation VQZ3220-5YZ1-N11T

Image may be a representation.
See specs for product details.
Valve; 2 posit dbl; sol; 5 port; 24VDC; DIN term; 3/8NPTF
Manufacturer #: VQZ3220-5YZ1-N11T
Allied Stock #: 71013739
-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$88.43 (Each)
1 $88.43
3 $84.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Voltage, Coil 24 VDC
Product Added to Cart
SMC Corporation
Valve; 2 posit dbl; sol; 5 port; 24VDC; DIN term; 3/8NPTF
Allied Stock #: 71013739
Mfr's Part #: VQZ3220-5YZ1-N11T
$88.430 Each
Quantity added: