SMC Corporation VQZ115-5LJ1-M5

Image may be a representation.
See specs for product details.
Valve; sol; 3 port; 24VDC; L plug; M5
Manufacturer #: VQZ115-5LJ1-M5
Allied Stock #: 70968496
-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$23.87 (Each)
1 $23.87
3 $22.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Voltage, Coil 24 VDC
Product Added to Cart
SMC Corporation
Valve; sol; 3 port; 24VDC; L plug; M5
Allied Stock #: 70968496
Mfr's Part #: VQZ115-5LJ1-M5
$23.870 Each
Quantity added: