SMC Corporation VQC1A01N-51

Image may be a representation.
See specs for product details.
VCQ1000 5/4 Solenoid/Pilot/Spring Base Pneumatic Solenoid Valve
Manufacturer #: VQC1A01N-51
Allied Stock #: 70074040
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$90.86 (Each)
1 $90.86
3 $86.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series VQC Series
Configuration 4-Position Dual 3-Port Valve, NC/NC
Type Negative Common, DC
Voltage, Coil 24 VDC
Number of Ports 5
Primary Type Solenoid Valve

Overview

The VQC Series, with outstanding response times and long life, has five standard wiring packages which bring a world of ease to wiring and maintenance work, while the protective enclosures of three of them conform to IP67 standards for protection from dust and moisture. The use of multi-pin connectors to replace wiring inside manifold blocks provides flexibility when adding stations or changing manifold configuration.

Features:

  • Power Saving
  • Accommodates Gateway-Type Serial Wiring
  • Applicable to EX600 (Input/Output) Serial Transmission System (Fieldbus System)
  • Compact and High Flow
  • Connector Entry Direction Can Be Changed with a Single Push
  • Wide Variety of Prepackaged Wiring Configurations
  • Connector Type Manifold
  • Dual 3-Port Valves, 4 Positions

  • Product Added to Cart
    SMC Corporation
    VCQ1000 5/4 Solenoid/Pilot/Spring Base Pneumatic Solenoid Valve
    Allied Stock #: 70074040
    Mfr's Part #: VQC1A01N-51
    $90.860 Each
    Quantity added: