SMC Corporation VQ1100NR-5

Image may be a representation.
See specs for product details.
SEE 499-2645 VQ1100NR-51
Manufacturer #: VQ1100NR-5
Allied Stock #: 70071510

Resources

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.

Please see replacement part(s):
70072051
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series VQ1000 Series
Configuration 2-Position Single
Type Solenoid Valve
Voltage, Coil 24 VDC
Number of Ports 5
Size, Port 6
Primary Type Solenoid Valve
Valve Type Solenoid

Overview

SMC's VQ Series 5-Port base mounted solenoid vales offer a space-saving profile, unprecedented high speed response, a long service life, a large flow capacity, innovative mounting methods and a variety of common wiring methods. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labor. All pilot valves are compactly mounted on one side. The space-saving design of mounting all fittings on one side permits mounting in three directions. The non-bias, one-clamp structure permits easy valve replacement (plug-in unit).

  • High Speed Response (Dispersion Accuracy ±2 ms)
  • Long Service Life (200 mil cycles)
  • Space Saving Profile (Uses 45% Less Space)
  • Innovative Manifold Construction — Flip Type or Cassette

  • Product Added to Cart
    SMC Corporation
    SEE 499-2645 VQ1100NR-51
    Allied Stock #: 70071510
    Mfr's Part #: VQ1100NR-5
    ($1.000) Each
    Quantity added: