SMC Corporation VHK3-08F-08FL

Image may be a representation.
See specs for product details.
Valve; Finger; Air; 3 Port-P: 8mm; A: 8mm; Attached Bracket; 0-1 Mpa; Poppet Vlv
Manufacturer #: VHK3-08F-08FL
Allied Stock #: 70244839
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$14.18 (Each)
1 $14.18
3 $13.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series VHK Series
Maximum Operating Temperature 60 °C
Minimum Operating Temperature -5 °C
Type Finger Valve
Body Size 3 (3 Port)
Number of Ports 3
Size, Port 8 (P Side), 8 (A Side) mm
Pressure, Operating 1 MPa
Valve Type Poppet Valve Construction
Special Features Attached Bracket; Large Effective Area: 2-17.5 Sq mm; Small Knob Operating Force: 0.43-1.4 kgfcm

Overview

Series VHK Finger Valves are suitable for vacuum applications. The valve direction clearly indicates whether the valve is open or closed. The series begins with minimum tube OD of 4 mm and there is no exhaust port for these valves.
Features:

  • Large Effective Area: 2.0 to 17.5 mm Squared
  • Small Know Operating Force: 0.43 to 1.4 kgfcm
  • Poppet Valve Construction with Few Seal Defects
  • Selection from Four Types in Accordance with the Piping Specifications

  • Product Added to Cart
    SMC Corporation
    Valve; Finger; Air; 3 Port-P: 8mm; A: 8mm; Attached Bracket; 0-1 Mpa; Poppet Vlv
    Allied Stock #: 70244839
    Mfr's Part #: VHK3-08F-08FL
    $14.180 Each
    Quantity added: