SMC Corporation VBA10A-T02GN-Z

Image may be a representation.
See specs for product details.
Booster regulator; pressure gauge; silencer; NPTF; ratio 2x; 230 l/min; 1/4 in
Manufacturer #: VBA10A-T02GN-Z
Allied Stock #: 70072143
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$301.45 (Each)
1 $301.45
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series VBA10 Series
Dimensions 150 L x 113 W mm
Flow Rate 230 SCFM
Temperature, Ambient 2 to 50
Thread Type NPTF
Body Size 10
Size, Port 1⁄4 in.
Pressure, Operating 0.1 to 1 MPa
Proof Pressure 3.0 MPa

Overview

This booster regulator uses standard shop air to create a high pressure source. Perfect for press or clamp operations requiring small amounts of high pressure air.

  • Handle Operated with Relief Mechanism

  • Product Added to Cart
    SMC Corporation
    Booster regulator; pressure gauge; silencer; NPTF; ratio 2x; 230 l/min; 1/4 in
    Allied Stock #: 70072143
    Mfr's Part #: VBA10A-T02GN-Z
    $301.450 Each
    Quantity added: