SMC Corporation TU0805W-20

Image may be a representation.
See specs for product details.
Tubing; polyurethane; 8mm; white; 66 ftroll
Manufacturer #: TU0805W-20
Allied Stock #: 70615533
-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$42.63 (Per 66 ft. Coil)
1 $42.63
3 $41.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TU Series
Color White
Diameter, Inner 8mm
Outer Diameter 8mm
Type Polyurethane
Length, Tube 66 ft.
Product Added to Cart
SMC Corporation
Tubing; polyurethane; 8mm; white; 66 ftroll
Allied Stock #: 70615533
Mfr's Part #: TU0805W-20
$42.630 Per 66 ft. Coil
Quantity added: