SMC Corporation TIUB13W-20

Image may be a representation.
See specs for product details.
Tubing; polyurethane; 1/2"; white; 66 ft roll
Manufacturer #: TIUB13W-20
Allied Stock #: 70615462
-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$84.00 (Per 66 ft. Coil)
1 $84.00
3 $79.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TIUB Series
Color White
Outer Diameter 1/2"
Type Polyurethane
Length, Tube 66 ft.
Product Added to Cart
SMC Corporation
Tubing; polyurethane; 1/2"; white; 66 ft roll
Allied Stock #: 70615462
Mfr's Part #: TIUB13W-20
$84.000 Per 66 ft. Coil
Quantity added: