SMC Corporation TIA01B-33

Image may be a representation.
See specs for product details.
Tubing; Nylon 12; 3.18mm OD; 2.18mm ID; Black; 100 ft; 1.5 MPa (Max.); Air/Water
Manufacturer #: TIA01B-33
Allied Stock #: 70074216

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.61 (Per 100 ft. Coil)
1 $17.61
3 $16.98
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header TIA Series Nylon Tubing
Series TIA Series
Color Black
Diameter, Inner 2.18 mm
Diameter, Outer 3.18 mm
Material Nylon
Standards UL Listed, CSA Certified, CE Marked
Maximum Operating Temperature +60 °C °C
Minimum Operating Temperature -20 °C °C
Type Nylon
Length per Roll 100 ft.
Operating Fluid Air⁄Water
Pressure, Operating 1.5 MPa MPa
Radius, Bending 15 mm (Min.)
Length, Tube 100 ft. ft.
Special Features Broad Chemical Resistance, Low Moisture Absorption, Elastic Memory, High Impact Resistance, High Thermal Resistance, Light Weight, High Abrasion Resistance, Good Flexibility

Overview

Properties:

  • Dimensional Stability
  • Low Moisture Absorption
  • Elastic Memory
  • High Impact Resistance
  • High Thermal Resistance
  • Light Weight
  • Wide Temperature Range
  • High Abrasion Resistant
  • Good Flexibility
  • Broad Chemical Resistance
    Specifications:
  • Temp. Range: –4°F to 140°F
  • Max. Operating Pressure: 220 psi (68°F)
  • Hardness: Shore D 70
  • Packaged in Bags Except Noted

  • Product Added to Cart
    SMC Corporation
    Tubing; Nylon 12; 3.18mm OD; 2.18mm ID; Black; 100 ft; 1.5 MPa (Max.); Air/Water
    Allied Stock #: 70074216
    Mfr's Part #: TIA01B-33
    $17.610 Per 100 ft. Coil
    Quantity added: