SMC Corporation SYJ7120-5LZ-01

Image may be a representation.
See specs for product details.
VALVE; SGL SOL; BODY PT 24VDC
Manufacturer #: SYJ7120-5LZ-01
Allied Stock #: 70073861
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$52.22 (Each)
1 $52.22
3 $49.63
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 7000 Series
Voltage, Coil 24 VDC
Family Name SYJ Family

Overview

SMC SYJ Family | 7000 Series — SYJ7000 5 Port Solenoid Valve | Base Mounted & Body Ported:

The SYJ Valve is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. Whether designed in a manifold or used as a single valve, this small profile increases design flexibility and minimizes space requirements. The SYJ valve utilizes a low power (0.5 watts standard) pilot solenoid design, which dramatically reduces thermal heat generation. This improves performance, decreases operating costs, and allows for direct control by PLC output relays. All electrical connections for SYJ Valves are available with lights and surge suppression. SYJ series valves can be configured on base mounted manifolds, or individually on sub-plates, creating a variety of solutions to meet your broadest engineering needs.

Features:

  • Fluid: air
  • Operating pressure range: 0.1 - 0.7MPa
  • Cv factor: body ported range 0.48 - 0.6; base mounted 0.7
  • Coil rated voltage: 3, 5, 6, 12, 24VDC; 100, 110, 200, 220VAC
  • Ambient & fluid temp: max. 50° C

  • Product Added to Cart
    SMC Corporation
    VALVE; SGL SOL; BODY PT 24VDC
    Allied Stock #: 70073861
    Mfr's Part #: SYJ7120-5LZ-01
    $52.220 Each
    Quantity added: