SMC Corporation SYJ5243-5LZ

Image may be a representation.
See specs for product details.
Valve; 2 posit dbl; 5 port; sol; 24VDC; L plug; base mt; common exh
Manufacturer #: SYJ5243-5LZ
Allied Stock #: 70951012
-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$69.06 (Each)
1 $69.06
3 $65.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 5000 Series
Voltage, Coil 24 VDC
Family Name SYJ Family

Overview

SMC SYJ Family | 5000 Series — SYJ5000 5 Port Solenoid Valve | Base Mounted & Body Ported:

The SYJ Valve is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. Whether designed in a manifold or used as a single valve, this small profile increases design flexibility and minimizes space requirements. The SYJ valve utilizes a low power (0.5 watts standard) pilot solenoid design, which dramatically reduces thermal heat generation. This improves performance, decreases operating costs, and allows for direct control by PLC output relays. All electrical connections for SYJ Valves are available with lights and surge suppression. SYJ series valves can be configured on base mounted manifolds, or individually on sub-plates, creating a variety of solutions to meet your broadest engineering needs.

Features:

  • Fluid: air
  • Operating pressure range: 0.1 - 0.7MPa
  • Cv factor: body ported range 0.17 - 0.2; base mounted 0.25
  • 5 port base mounted w/sub-plate 1.8 (0.1)
  • Coil rated voltage: 3, 5, 6, 12, 24VDC; 100, 110, 200, 220VAC
  • Ambient & fluid temp: max. 50°C

  • Product Added to Cart
    SMC Corporation
    Valve; 2 posit dbl; 5 port; sol; 24VDC; L plug; base mt; common exh
    Allied Stock #: 70951012
    Mfr's Part #: SYJ5243-5LZ
    $69.060 Each
    Quantity added: