SMC Corporation SY7140-3GZ

Image may be a representation.
See specs for product details.
Solenoid Valve; base mount
Manufacturer #: SY7140-3GZ
Allied Stock #: 70071966

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$55.51 (Each)
1 $55.51
3 $53.51
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SY7140 Series
Configuration 2-Position Single
Mounting Type Base
Type Solenoid Valve
Features Grommet, 300mm Lead Wire; with Light/Surge Voltage Suppressor
Number of Ports 5
Size, Port 1/4", 3/8"
Primary Type Solenoid Valve

Overview

Features:

  • The SY Can Be Used Individually or Manifold Mounted
  • Offers High Flow with Low Power Consumption in a Compact Design
  • Power Consumption with Power Saving Circuit: 0.1 W
  • Response Time 10 mSec or Less
  • Long Life (Exceeding 50 Million Cycles)
  • Clean Aesthetic Design

  • Product Added to Cart
    SMC Corporation
    Solenoid Valve; base mount
    Allied Stock #: 70071966
    Mfr's Part #: SY7140-3GZ
    $55.510 Each
    Quantity added: