SMC Corporation SY3220-5GZ-M5-F2

Image may be a representation.
See specs for product details.
Valve; dbl sol; body pt; M5
Manufacturer #: SY3220-5GZ-M5-F2
Allied Stock #: 70523958
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$66.54 (Each)
1 $66.54
3 $63.21
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SY3000 Series
Family Name SY Legacy Family

Overview

SMC SY Legacy Family | SY3000 Series — All Types | 5 Port Solenoid Valve:

Series SY offers major advances in valve performance for cost-effective solutions to your requirements. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.

Features:

  • Fluid: air
  • Operating pressure range: (internal pilot) 0.1 - 0.7MPa (external pilot) -100kPa to 0.7MPa (external pilot, pilot pressure range) 0.25 - 0.7MPa
  • Effective area mm 2 (Cv): body ported 4.14 (0.23); base mounted 5.4 (0.3)
  • Coil rated voltage: 3, 5, 6, 12, 24VDC; 100, 110, 200, 220VAC
  • Response time (0.5MPa) w/o indicator light & surge voltage suppressor: 15ms or less
  • Ambient & fluid temperature: 50°C

  • Product Added to Cart
    SMC Corporation
    Valve; dbl sol; body pt; M5
    Allied Stock #: 70523958
    Mfr's Part #: SY3220-5GZ-M5-F2
    $66.540 Each
    Quantity added: