SMC Corporation SY3120-5L-C4

Image may be a representation.
See specs for product details.
Valve; 2 posit sgl sol; body pt; 24VDC; L plug; 4mm fitt
Manufacturer #: SY3120-5L-C4
Allied Stock #: 70822379

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$47.65 (Each)
1 $47.65
3 $45.93
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SY3000 Series
Voltage, Coil 24 VDC
Family Name SY Legacy Family

Overview

SMC SY Legacy Family | SY3000 Series — All Types | 5 Port Solenoid Valve:

Series SY offers major advances in valve performance for cost-effective solutions to your requirements. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.

Features:

  • Fluid: air
  • Operating pressure range: (internal pilot) 0.1 - 0.7MPa (external pilot) -100kPa to 0.7MPa (external pilot, pilot pressure range) 0.25 - 0.7MPa
  • Effective area mm 2 (Cv): body ported 4.14 (0.23); base mounted 5.4 (0.3)
  • Coil rated voltage: 3, 5, 6, 12, 24VDC; 100, 110, 200, 220VAC
  • Response time (0.5MPa) w/o indicator light & surge voltage suppressor: 15ms or less
  • Ambient & fluid temperature: 50°C

  • Product Added to Cart
    SMC Corporation
    Valve; 2 posit sgl sol; body pt; 24VDC; L plug; 4mm fitt
    Allied Stock #: 70822379
    Mfr's Part #: SY3120-5L-C4
    $47.650 Each
    Quantity added: