SMC Corporation NVFS3100-5FZ

Image may be a representation.
See specs for product details.
Solenoid Valve; 5 port; base mount; 2 posit single; 24VDC; plug-in
Manufacturer #: NVFS3100-5FZ
Allied Stock #: 70070970

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series NVFS Series
Configuration 2-Position Single
Type Solenoid Valve
Voltage, Coil 24 VDC
Number of Ports 5
Size, Port 1/4" NPT Female, 3/8" NPT Female
Primary Type Solenoid Valve

Overview

Features:

  • Large Flow Capacity
  • Low Power Consumption
  • Long Life
  • Ease Maintenance
  • Many Variations Available

  • Product Added to Cart
    SMC Corporation
    Solenoid Valve; 5 port; base mount; 2 posit single; 24VDC; plug-in
    Allied Stock #: 70070970
    Mfr's Part #: NVFS3100-5FZ
    $79.130 Each
    Quantity added: