SMC Corporation NCDA1B150-0600

Image may be a representation.
See specs for product details.
Actuator; Interchangeable; Cylinder; Single Rod; Bore 1.5"; Stroke 6"; Port 3/8" NPT
Manufacturer #: NCDA1B150-0600
Allied Stock #: 70070562
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$107.97 (Each)
1 $107.97
3 $102.57
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header NFPA Interchangeable Cylinder
Bearing Type NCDA1B150-0600
Body Style Single Rod
Series NCDA Series
Body Material Aluminum Alloy
Mounting Type Basic
Standards ANSI/(NFPA) T3.6.7 R2-1996
Thread Type NPT
Type Actuator
Size, Port 3/8 NPT
Pressure Range 0.06 to 1.75 MPa
Speed, Piston 50 to 500 mm/Sec.
Primary Type Pneumatic Cylinder
Size, Bore 1.5 "
Stroke 6 "
Special Features Auto Switch
Actuation Double Acting

Overview

Basic linear cylinders are used to provide straight-line, in/out linear movement for a variety of applications. Basic cylinders are available as single-acting and double-acting with single or double rod and non-rotating models. Body styles include crimped, round, or tie rod. Single-acting cylinders develop thrust in one direction and have lower air consumption compared with the equivalent size of double-acting cylinders. With a double-acting cylinder, air pressure may be alternately applied to provide force in both directions. Refer to www.smcusa.com for product dimensions and dimensional accuracy.
Features:

  • Meets NFPA Dimensional Standards
  • Double Acting Single Rod
  • Bore Sizes: 1.5, 2, 2.5, 3.25, and 4 (In.)
  • Strokes from 1 In. to 28 In.
  • Operating Pressure: 7-145 PSI
  • Mounts: Basic, Foot, Flange, Clevis, or Trunnion
  • Autoswitch Capable
  • All Cylinders Are Standard Side-Taped MS4
  • Huge Variety of Cylinder Mounts and Optional Specifications
  • Piston Rod Sensor (Autoswitch) Capable
  • Floating Air Cushion Design Eliminates Rod Bucking at Start
  • Aluminum Diecast Ends for Light Weight
  • Improved Cushion Seal Increases Kinetic Absorption Almost 30%
  • Full Port Design Improves Piston Breakaway

  • Product Added to Cart
    SMC Corporation
    Actuator; Interchangeable; Cylinder; Single Rod; Bore 1.5"; Stroke 6"; Port 3/8" NPT
    Allied Stock #: 70070562
    Mfr's Part #: NCDA1B150-0600
    $107.970 Each
    Quantity added: