SMC Corporation MHZJ2-6S

Image may be a representation.
See specs for product details.
Gripper; parallel; chloroprene rubber dust cover; NO; sgl act; 6mm bore
Manufacturer #: MHZJ2-6S
Allied Stock #: 70724477
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$214.55 (Each)
1 $214.55
3 $203.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Parallel
Series MHZ2/MHZJ2 Series
Type Gripper
Size, Port M3x0.5
Size, Bore 6 mm
Stroke 8 mm
Actuation Single Acting
Family Name MHZ Series

Overview

SMC MHZ2/MHZJ2 Series 2 Finger Pneumatic Grippers with Integral Linear Guide:

SMC's MHZ2/MHZJ2 Series pneumatic parallel type 2 finger grippers are designed for gripping and centering in applications that require high rigidity. Martensitic stainless steel fingers, an integrated linear guide and two dowel pins prevent slippage. The series boasts a variety of mounting options (axial mount using tapped holes or end boss, lateral mount using tapped holes or thru holes, or vertical mount using tapped holes). Gripping choices include single acting (normally open or normally closed) and double acting. Finger options include standard, flat and narrow positions as well as a variety of bore sizes from 6 to 40mm. Other finger options include standard tap, side tap, standard thru holes and top taps on flat fingers. Long stroke versions are also available, as well as compact and clean room versions and versions with dust covers.

The MHZ2 Series gripper has an integrated linear guide for high rigidity, positioned with two dowel pins to prevent guide slippage. It has mounting versatility on three sides, in five configurations. Available in single acting (N.O., N.C.) and double acting.

The MHZ2 Series gripper has an integrated linear guide for high rigidity, positioned with two dowel pins to prevent guide slippage. It has mounting versatility on three sides, in five configurations. Available in single acting (N.O., N.C.) and double acting.

MHZ2 Features:

  • Integrated linear guide for high rigidity
  • High repeatability +/- .01mm
  • Auto switch capable
  • Choice of finger types
  • High degree of mounting flexibility
  • Bore sizes: 6, 10, 16, 20, 25, 32, 40 mm
  • Standard, narrow and flat finger options
  • Option for NSF-H1, food grade lubricant

    MHZJ2 Features:
  • Bore sizes: 6, 10, 16, 20, 25 mm
  • High repeatability: ±0.01 mm
  • Dust covers: chloroprene rubber, fluororubber, silicone rubber
  • Option for NSF-H1, food grade lubricant
  • Auto switch capable

  • Product Added to Cart
    SMC Corporation
    Gripper; parallel; chloroprene rubber dust cover; NO; sgl act; 6mm bore
    Allied Stock #: 70724477
    Mfr's Part #: MHZJ2-6S
    $214.550 Each
    Quantity added: