SMC Corporation MGGMB25TN-457

Image may be a representation.
See specs for product details.
Pneumatic Guided Cylinder MGGMB25TN-457
Manufacturer #: MGGMB25TN-457
Allied Stock #: 70073206
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$484.03 (Each)
1 $484.03
3 $459.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Integrated
Series MG Series
Type Guided
Primary Type Cylinder
Size, Bore 25 mm
Stroke 457 mm
Actuation Double Acting

Overview

MGG Series Guided Cylinders
The MGG series has been designed to combine the functions of a conventional cylinder, linear motion guide and non-rotating device making it ideally suited for material handling applications involving stopping, lifting and pushing. They are fitted with a variety of features such as built-in shock absorbers, bumpers, finite stroke adjustment and switch capability. They have a high load capacity and offer a high degree of non-rotating accuracy.

Product Added to Cart
SMC Corporation
Pneumatic Guided Cylinder MGGMB25TN-457
Allied Stock #: 70073206
Mfr's Part #: MGGMB25TN-457
$484.030 Each
Quantity added: